Parametric results for: CY7C292A under OTP ROMs

Filter Your Search

1 - 10 of 34 results

All Filters
|
-
-
-
-
Manufacturer Part Number: cy7c292a
Select parts from the table below to compare.
Compare
Compare
package
CY7C292A-20DI
Cypress Semiconductor
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 20 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL DIP DIP, 24 Unknown EAR99 8542.32.00.71
package
CY7C292A-50PC
Cypress Semiconductor
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 50 ns OTP ROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 90 mA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.623 mm 15.24 mm DIP 0.600 INCH, DIP-24 24 Not Compliant EAR99 8542.32.00.71
CY7C292A-25DMB
Teledyne e2v
Check for Price Active 16.384 kbit 8 2KX8 5 V 25 ns OTP ROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 120 µA 5.5 V 4.5 V CMOS R-CDIP-T24 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.877 mm 7.62 mm , Compliant EAR99 8542.32.00.71
package
CY7C292AL-35PI
Cypress Semiconductor
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 35 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL DIP DIP, 24 Unknown EAR99 8542.32.00.71
package
CY7C292A-35DI
Cypress Semiconductor
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 35 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL DIP DIP, 24 Unknown EAR99 8542.32.00.71
package
CY7C292A-50DC
Cypress Semiconductor
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 50 ns OTP ROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 90 mA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 31.877 mm 15.24 mm DIP 0.600 INCH, CERDIP-24 24 Not Compliant EAR99 8542.32.00.71
package
CY7C292A-35PI
Cypress Semiconductor
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 35 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL DIP 0.300 INCH, SLIM, PLASTIC, DIP-24 24 Unknown EAR99 8542.32.00.71
package
CY7C292A-35DMB
Cypress Semiconductor
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 35 ns OTP ROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 90 mA 90 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 31.877 mm 15.24 mm DIP 0.600 INCH, CERDIP-24 24 Not Compliant EAR99 8542.32.00.71
package
CY7C292A-50PI
Cypress Semiconductor
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 50 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL DIP DIP, 24 Unknown EAR99 8542.32.00.71
package
CY7C292A-25PC
Cypress Semiconductor
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 25 ns OTP ROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 120 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.623 mm 15.24 mm DIP 0.600 INCH, DIP-24 24 Not Compliant EAR99 8542.32.00.71