Parametric results for: CYA40DRJS under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: cya40drjs
Select parts from the table below to compare.
Compare
Compare
CYA40DRJS
Sullins Connector Solutions
Check for Price Yes Yes Active 80 2 3.175 mm 2 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BERYLLIUM NICKEL RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.25 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.406 inch 5.825 inch 0.165 inch EAR99 8536.69.40.40