Parametric results for: D-R73 under Fixed Inductors

Filter Your Search

1 - 10 of 219 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: d-r73
Select parts from the table below to compare.
Compare
Compare
DR73-151-R
Coiltronics
$0.1983 Transferred GENERAL PURPOSE INDUCTOR 150 µH 851 mΩ 20 % YES 100 kHz 580 mA FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm CHIP EAR99 8504.50.80.00
DR73-330-R
Eaton Electronics
$0.2595 Transferred GENERAL PURPOSE INDUCTOR 33 µH 166 mΩ 20 % YES 100 kHz 1.31 A FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown
DR73-470-R
Eaton Electronics
$0.3353 Transferred GENERAL PURPOSE INDUCTOR 47 µH 241 mΩ 20 % YES 100 kHz 1.08 A FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown
DR73-150-R
Eaton Electronics
$0.3435 Yes Transferred GENERAL PURPOSE INDUCTOR 15 µH 84.4 mΩ 20 % YES 100 kHz 1.83 A FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown
DR73-1R0-R
Eaton Electronics
$0.3460 Yes Transferred GENERAL PURPOSE INDUCTOR 1 µH 10.2 mΩ 20 % YES 100 kHz 5.28 A FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown
DR73-100-R
Eaton Electronics
$0.3483 Yes Transferred GENERAL PURPOSE INDUCTOR 10 µH 65.6 mΩ 20 % YES 100 kHz 2.08 A FERRITE 3030 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown
DR73-471-R
Eaton Electronics
$0.3586 Transferred GENERAL PURPOSE INDUCTOR 470 µH 2.36 Ω 20 % YES 100 kHz 350 mA FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown
DR73-6R8-R
Eaton Electronics
$0.3687 Yes Transferred GENERAL PURPOSE INDUCTOR 6.8 µH 43.5 mΩ 20 % YES 100 kHz 2.55 A FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown
DR73-680-R
Eaton Electronics
$0.4242 Transferred GENERAL PURPOSE INDUCTOR 68 µH 358 mΩ 20 % YES 100 kHz 890 mA FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown
DR73-2R2-R
Eaton Electronics
$0.4263 Yes Transferred GENERAL PURPOSE INDUCTOR 2.2 µH 16.5 mΩ 20 % YES 100 kHz 4.15 A FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.55 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown