Filter Your Search
1 - 1 of 1 results
|
|
D403-R2XD
The Cherry Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | 0.1974 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 8.89 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 1.58 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | EAR99 | 8536.50.70.00 |