Filter Your Search
1 - 4 of 4 results
|
|
D413-R1LD
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
|
D413-R1LD-G2
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 500 mA | 30 V | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 0.1A@250VAC | 0.5A@30VDC | 100 mA | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | EAR99 | 8536.50.70.00 | ||
|
|
D413-R1LD
The Cherry Corporation
|
Check for Price | Transferred | SNAP ACTING/LIMIT SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
|
D413-R1LD-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 500 mA | 30 V | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 0.1A@250VAC | 0.5A@30VDC | 100 mA | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | EAR99 | 8536.50.70.00 |