Filter Your Search
1 - 1 of 1 results
|
|
D438-R2GD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE; STANDARD RATIO | 5A@250VAC | 5 A | ON-(OFF) | 250 V | 0.2168 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | SH25030104YY02008030215YYYYY030306841 | SH25030104YY02008030215 | EAR99 | 8536.50.70.00 |