Filter Your Search
1 - 1 of 1 results
|
|
D439-R2GA
The Cherry Corporation
|
Check for Price Buy | Yes | Yes | Transferred | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 5A@250VAC | 5 A | ON-(ON) | 250 V | 0.442 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | EAR99 | 8536.50.70.00 |