Parametric results for: D439-R3LD under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d439-r3ld
Select parts from the table below to compare.
Compare
Compare
D439-R3LD
The Cherry Corporation
Check for Price Yes Yes Transferred SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE; STANDARD RATIO 5A@250VAC 5 A ON-(ON) 250 V 0.2168 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.4 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00