Parametric results for: D43A-R1LL under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d43a-r1ll
Select parts from the table below to compare.
Compare
Compare
D43A-R1LL
The Cherry Corporation
Check for Price Yes Yes Obsolete SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER STANDARD FORCE; STANDARD RATIO 5A@250VAC 5 A OFF-(ON) 250 V 0.3725 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 12.3698 mm WHITE BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 2.757 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch EAR99 8536.50.70.00