Parametric results for: D441-R1ML under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d441r1ml
Select parts from the table below to compare.
Compare
Compare
D441-R1ML
The Cherry Corporation
Check for Price Yes Yes Transferred 200000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER STANDARD FORCE, HIGH RATIO 0.5HP@250VAC 10A@250VAC 10 A OFF-(ON) 250 V e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 20.6248 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER NO Matte Tin (Sn) BRASS QUICK CONNECT 2.934 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch EAR99 8536.50.70.00