Parametric results for: D449-R1GD under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d449-r1gd
Select parts from the table below to compare.
Compare
Compare
D449-R1GD
The Cherry Corporation
Check for Price Yes Yes Transferred 200000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER LIGHT FORCE; STANDARD RATIO 0.5HP@250VAC 10A@250VAC 10 A ON-(ON) 250 V 0.3642 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 1.045 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.34 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch EAR99 8536.50.70.00