Parametric results for: D449-R2LD under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d449-r2ld
Select parts from the table below to compare.
Compare
Compare
D449-R2LD
The Cherry Corporation
Check for Price Yes Yes Transferred 200000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE; STANDARD RATIO 0.5HP@250VAC 10A@250VAC 10 A ON-(ON) 250 V 0.3725 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.4 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00