Parametric results for: D44J-R3RA under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d44jr3ra
Select parts from the table below to compare.
Compare
Compare
D44J-R3RA
The Cherry Corporation
Check for Price Yes Yes Obsolete 200000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER LIGHT FORCE, STANDARD RATIO 0.5HP@250VAC 10A@250VAC 10 A OFF-(ON) 250 V 0.7367 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 2.2098 mm WHITE BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.806 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 0.81 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00