Parametric results for: D459-R2GD under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d459-r2gd
Select parts from the table below to compare.
Compare
Compare
D459-R2GD
The Cherry Corporation
Check for Price Yes Yes Transferred SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER LIGHT FORCE; STANDARD RATIO 0.5HP@250VAC 15A@250VAC 15 A ON-(ON) 250 V 0.4893 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 1.045 inch NO Matte Tin (Sn) QUICK CONNECT 1.34 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00