Filter Your Search
1 - 1 of 1 results
|
|
D47J-R2AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | LIGHT FORCE | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | WHITE | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.578 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | SH25030304YY020080102YYYYYYYYYYYYYY21 | SH25030304YY020080102YY | EAR99 | 8536.50.70.00 |