Parametric results for: D47J-R2GA under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d47j-r2ga
Select parts from the table below to compare.
Compare
Compare
D47J-R2GA
The Cherry Corporation
Check for Price Yes Yes Transferred SPST MOMENTARY SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER LIGHT FORCE; STANDARD RATIO 3A@250VAC 3 A OFF-(ON) 250 V e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 2.2098 mm WHITE BERYLLIUM COPPER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 1.045 inch NO Matte Tin (Sn) QUICK CONNECT 0.81 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch SH25030104YY020080102YYYYYYYYYYY04941 SH25030104YY020080102YY EAR99 8536.50.70.00