Filter Your Search
1 - 1 of 1 results
|
|
D491-R2TD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE; HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | OFF-(ON) | 250 V | 0.8423 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.128 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | SH25030404YY02008010253YYYYY030307534 | SH25030404YY02008010253 | EAR99 | 8536.50.70.00 |