Parametric results for: D492-R2ML under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d492-r2ml
Select parts from the table below to compare.
Compare
Compare
D492-R2ML
The Cherry Corporation
Check for Price Yes Yes Transferred 6 A 30 V SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER STANDARD FORCE; HIGH RATIO 0.5HP@250VAC 10A@250VAC 6A@30VDC 10 A ON-(OFF) 250 V e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 20.6248 mm RED SILVER SNAP ACTION POLYESTER POLYESTER NO Matte Tin (Sn) QUICK CONNECT 2.934 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00