Parametric results for: D492-R3GA under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d492r3ga
Select parts from the table below to compare.
Compare
Compare
D492-R3GA
The Cherry Corporation
Check for Price Buy Yes Yes Transferred 6 A 30 V SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER STANDARD FORCE, STANDARD RATIO 0.5HP@250VAC 10A@250VAC 6A@30VDC 10 A ON-(OFF) 250 V 2.7939 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 2.2098 mm RED SILVER SNAP ACTION POLYESTER POLYESTER 1.045 inch NO Matte Tin (Sn) QUICK CONNECT 0.81 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00