Parametric results for: D498-R2LA under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d498-r2la
Select parts from the table below to compare.
Compare
Compare
D498-R2LA
The Cherry Corporation
Check for Price Yes Yes Transferred 6 A 30 V SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE; STANDARD RATIO 0.5HP@250VAC 10A@250VAC 6A@30VDC 10 A ON-(OFF) 250 V 0.7367 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 2.794 mm RED SILVER SNAP ACTION POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) QUICK CONNECT 0.865 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch SH25030604YY02008030246YYYYY030305522 SH25030604YY02008030246 EAR99 8536.50.70.00