Parametric results for: D49L-R1ML under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d49l-r1ml
Select parts from the table below to compare.
Compare
Compare
D49L-R1ML
The Cherry Corporation
Check for Price Yes Yes Transferred 6 A 30 V SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE; HIGH RATIO 0.5HP@250VAC 10A@250VAC 6A@30VDC 10 A ON-(ON) 250 V 0.0973 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 20.6248 mm WHITE SILVER SNAP ACTION POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) QUICK CONNECT 2.934 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch EAR99 8536.50.70.00