Parametric results for: D55342K07B412RMTI under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d55342k07b412rmti
Select parts from the table below to compare.
Compare
Compare
D55342K07B412RMTI
Vishay Intertechnologies
Check for Price No Active 412 Ω 0.25 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 3.2 mm 1.6 mm CHIP Not Compliant EAR99 8533.21.00.30