Parametric results for: DA15PAM2-JS under D Type Connectors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: da15pam2js
Select parts from the table below to compare.
Compare
Compare
DA15-PA-M2-JS-R
Adam Technologies Inc
Check for Price Buy Obsolete 15 2 2.7686 mm 2 20 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT ROHS COMPLIANT 1000VAC V 5 GΩ UL, CSA -65 °C 125 °C PLUG GOLD OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 RIVET & JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.494 inch 0.236 inch 1.541 inch 0.134 inch Compliant EAR99 8536.69.40.30
DA15-PA-M2-JS-27
Adam Technologies Inc
Check for Price Buy Obsolete 15 2 2.7686 mm 2 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT ROHS, W/THREADED HOLES 1000VAC V 1 GΩ UL, CSA -65 °C 125 °C PLUG GOLD OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.494 inch 0.236 inch 1.543 inch 0.134 inch Compliant EAR99 8536.69.40.30
DA15-PA-M2-JS
Adam Technologies Inc
Check for Price Buy Active 15 2 20 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL -55 °C 105 °C PLUG PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING GENERAL PURPOSE SOLDER 0.494 inch 0.236 inch 1.541 inch 0.189 inch Compliant EAR99 8536.69.40.30
DA15-PA-M2-JS-R-PF
Adam Technologies Inc
Check for Price Buy Obsolete 15 2 2.7686 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT ROHS COMPLIANT 1000VAC V 1 GΩ UL, CSA -65 °C 125 °C PLUG GOLD OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN PRESS FIT 0.494 inch 0.236 inch 1.543 inch 0.134 inch Compliant EAR99 8536.69.40.30