Parametric results for: DAC8564ICPWR under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: dac8564icpwr
Select parts from the table below to compare.
Compare
Compare
package
DAC8564ICPWR
Texas Instruments
$7.2578 Yes Yes Active 3 V 2.5005 V 0.0183 % 16 200 kHz YES D/A CONVERTER BINARY SERIAL 1 10 µs 8 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TSSOP 16 EAR99 8542.39.00.40
package
DAC8564ICPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3 V 2.5005 V 0.0183 % 16 YES D/A CONVERTER BINARY SERIAL 1 10 µs 12 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TSSOP 16 8542.39.00.40 TSSOP, TSSOP16,.25 Unknown