Parametric results for: DBB08 under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 32 results

All Filters
|
-
-
Manufacturer Part Number: dbb08
Select parts from the table below to compare.
Compare
Compare
DBB08C
onsemi
Check for Price Obsolete 500 mA 1.05 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS 200 V 4 HIGH RELIABILITY 30 A 1 200 V 150 °C EAR99
DBB08LTE
SANYO Electric Co Ltd
Check for Price Obsolete 800 mA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 30 A 1 Not Qualified S-PDIP-T4 4 PLASTIC/EPOXY SQUARE IN-LINE THROUGH-HOLE DUAL EAR99 8541.10.00.80
DBB08C-TM
onsemi
Check for Price Obsolete 500 mA 1.05 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 HIGH RELIABILITY 30 A 1 200 V R-PDSO-G4 150 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.70
DBB08C-LT
onsemi
Check for Price Obsolete 500 mA 1.05 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 HIGH RELIABILITY 30 A 1 200 V R-PDIP-T4 150 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL EAR99 8541.10.00.70
DBB08C-TK
SANYO Electric Co Ltd
Check for Price Obsolete 800 mA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 30 A 1 Not Qualified R-PDSO-G4 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.80
DBB08LTC
SANYO Electric Co Ltd
Check for Price Obsolete 800 mA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 30 A 1 Not Qualified S-PDIP-T4 4 PLASTIC/EPOXY SQUARE IN-LINE THROUGH-HOLE DUAL EAR99 8541.10.00.80
DBB08E-TM
SANYO Electric Co Ltd
Check for Price Obsolete 800 mA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 30 A 1 Not Qualified R-PDSO-G4 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.80
DBB08C-TM
SANYO Electric Co Ltd
Check for Price Transferred 500 mA 1.05 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 HIGH RELIABILITY 30 A 1 Not Qualified R-PDSO-G4 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.70
DBB08G-TM-E
onsemi
Check for Price Yes Yes Obsolete 500 mA 1.05 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 HIGH RELIABILITY 30 A 1 600 V R-PDSO-G4 e6 1 150 °C 260 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING DUAL EAR99 8541.10.00.70 PDIP-4 GW LEAD FREE, ULTRA SMALL, PLASTIC, DIP-4 709AA
DBB08G-TM
onsemi
Check for Price Obsolete 800 mA 1.05 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 HIGH RELIABILITY 30 A 1 600 V R-PDSO-G4 150 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.80