Parametric results for: DBB3 under D Type Connectors

Filter Your Search

1 - 10 of 555 results

All Filters
|
-
Manufacturer Part Number: dbb3
Select parts from the table below to compare.
Compare
Compare
UDBB32-S3-CA
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER 50VDC V YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm 20u inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30
UDBB31-S3-LS
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30
UDBB36-S2-NS
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 GENERAL PURPOSE STAGGERED 2.8448 mm 10u inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30
UDBB33-S2-CS
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30
UDBB33-L3-SA
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER 50VDC V YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 CLINCH NUT JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30
UDBB32-L2-NS
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 CLINCH NUT GENERAL PURPOSE STAGGERED 2.8448 mm 20u inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30
UDBB33-S3-JS
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30
UDBB36-S3-GS
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm 10u inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30
UDBB32-S3-JB
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER 100VDC V YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm 20u inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30
UDBB32-L2-AB
Foxconn
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR CERAMIC CAPACITIVE FILTER 100VDC V YES 3.336 N 5 GΩ .2224 N UL -55 °C 105 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 CLINCH NUT GENERAL PURPOSE STAGGERED 2.8448 mm 20u inch SOLDER 0.494 inch 0.43 inch 2.089 inch 0.125 inch Unknown EAR99 8536.69.40.30