Parametric results for: DBLECTRO under Transient Suppressors

Filter Your Search

1 - 10 of 952,331 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VTVS23ASMF-M3-08
Vishay Intertechnologies
$0.0016 Yes Active 38 V 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 28.4 V 400 W R-PDSO-F2 e3 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.50
package
SMAJ43CA
SPC Multicomp
$0.0019 Yes Yes Active 69.4 V 1 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 52.8 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 8541.10.00.50 DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2
package
SMAJ17A
SPC Multicomp
$0.0019 Yes Yes Active 27.6 V 1 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 20.9 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 8541.10.00.50 DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2
TPC13CAHM3/H
Vishay Intertechnologies
$0.0021 Yes Active SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 13.7 V 1.5 kW R-PDSO-F3 e3 AEC-Q101 TO-277A 1 185 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL EAR99 8541.10.00.50
VTVS63ASMF-HM3-08
Vishay Intertechnologies
$0.0072 Yes Active 108 V 74.5 V SILICON 70.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 63 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 78.2 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.50
VTVS31ASMF-M3-08
Vishay Intertechnologies
$0.0075 Yes Active 51 V 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 37.8 V 400 W R-PDSO-F2 e3 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.50
VTVS52ASMF-HM3-08
Vishay Intertechnologies
$0.0089 Yes Active 89 V 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 52.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 65.1 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.50
package
SMCJ15A
SPC Multicomp
$0.0138 Active SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 19.2 V 600 W R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 8541.10.00.50 DO-214AB 2
VTVS63ASMF-M3-08
Vishay Intertechnologies
$0.0142 Yes Active 108 V 74.5 V SILICON 70.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 63 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 78.2 V 400 W R-PDSO-F2 e3 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.50
package
SMF12A-M3-08
Vishay Intertechnologies
$0.0148 Yes Yes Active 2.5 V 19.9 V 100 nA 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 14.7 V 200 W 12 V R-PDSO-F2 e3 IEC-61000-4-2, 4-5 DO-219AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.50 DO-219AB SMF, 2 PIN 2