Parametric results for: DCDM21SS4-R under D Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: dcdm21ss4r
Select parts from the table below to compare.
Compare
Compare
DCDM21SS4-RN
Cinch Connectivity Solutions
Check for Price Buy Active 21 2 8 mΩ 3 A FEMALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYETHYLENE C ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513, EMI/RFI SHIELDED 600VAC V NO 1.668 N 5 GΩ 0.139 N MIL; UL 94V-0 -55 °C 125 °C RECEPTACLE WIRE, SOLID MACHINED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 REVERSE FLOAT MOUNT ONE GENERAL PURPOSE 50u inch NICKEL SOLDER 0.298 inch 0.224 inch 1.075 inch EAR99 8536.69.40.30
DCDM21SS4-R
Cinch Connectivity Solutions
Check for Price Buy Active 21 2 8 mΩ 3 A FEMALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYETHYLENE C ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513, EMI/RFI SHIELDED 600VAC V NO 1.668 N 5 GΩ 0.139 N MIL; UL 94V-0 -55 °C 125 °C RECEPTACLE WIRE, SOLID MACHINED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 REVERSE FLOAT MOUNT ONE GENERAL PURPOSE 50u inch YELLOW CHROMATE SOLDER 0.298 inch 0.224 inch 1.075 inch EAR99 8536.69.40.30