Filter Your Search
1 - 10 of 36 results
|
|
DCPO25P564MTXXXXLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 25 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC | SOLDER | Compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
|
DCPO25P564CTXXXXLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 25 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC | SOLDER | Compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
|
DCPO25P865TXXXXLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 25 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC | SOLDER | Compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
|
DCPO25S564UTLF
Amphenol FCi
|
Check for Price Buy | Active | 25 | 3 | 3 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 125 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | LOCKING | 2.54 mm | TIN | SOLDER | 0.479 inch | 2.073 inch | 0.157 inch | Compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
|
DCPO25S564GTXXXLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 25 | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC | SOLDER | Compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
|
DCPO25S565CTXXXLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 25 | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC | SOLDER | Compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
|
DCPO25S865CTXXXLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 25 | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC | SOLDER | Compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
|
DCPO25S564MTXXXLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 25 | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC | SOLDER | Compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
|
DCPO25S564CTXXXLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 25 | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC | SOLDER | Compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
|
DCPO25P865CTXXXXLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 25 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC | SOLDER | Compliant | EAR99 | 8536.69.40.30 |