Filter Your Search
1 - 7 of 7 results
|
|
DCSO2666-12
Synergy Microwave Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 7 V | 1 V | 2.5 MHz/V | 2.6661 GHz | 2.6661 GHz | 3.5 dBm | -117 dBc/Hz | 45 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 4.19mm | ROHS COMPLIANT PACKAGE-14 | |||
|
|
DCSO2688-12
Synergy Microwave Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 7 V | 1 V | 2 MHz/V | 2.6887 GHz | 2.6887 GHz | 4 dBm | -115 dBc/Hz | 45 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 4.19mm | ROHS COMPLIANT PACKAGE-14 | |||
|
|
DCSO-2000-8
Synergy Microwave Corp
|
Check for Price | Contact Manufacturer | 10 kHz | 8 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 500 mV | 1 MHz/V | 2 GHz | 2 GHz | 2 dBm | -117 dBc/Hz | 35 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 4.19mm | ROHS COMPLAINT PACKAGE-14 | |||||
|
|
DCSO2488-12
Synergy Microwave Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 7 V | 1 V | 1.5 MHz/V | 2.4883 GHz | 2.4883 GHz | 4 dBm | -117 dBc/Hz | 45 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 4.19mm | ROHS COMPLIANT PACKAGE-14 | |||
|
|
DCSO2438-10
Synergy Microwave Corp
|
Check for Price | Contact Manufacturer | 10 kHz | 10 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 500 mV | 1.4 MHz/V | 2.4375 GHz | 2.4375 GHz | 2.5 dBm | -116 dBc/Hz | 50 mA | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 4.19mm | ROHS COMPLIANT, SMALL, 14 PIN | ||||
|
|
DCSO2308-10
Synergy Microwave Corp
|
Check for Price | Contact Manufacturer | 10 kHz | 10 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 500 mV | 2 MHz/V | 2.3078 GHz | 2.3078 GHz | 2 dBm | -116 dBc/Hz | 50 mA | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 4.19mm | ROHS COMPLIANT, SMALL, 14 PIN | ||||
|
|
DCSO2677-12
Synergy Microwave Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 7 V | 1 V | 2.2 MHz/V | 2.6773 GHz | 2.6773 GHz | 3.5 dBm | -116 dBc/Hz | 45 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 4.19mm | ROHS COMPLIANT PACKAGE-14 |