Filter Your Search
1 - 2 of 2 results
|
|
DDPS50S367MLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 3 | 2.77 mm | 3 | 7.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 5/D | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | RIVET | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.59 inch | 0.165 inch | 2.624 inch | LEAD FREE | EAR99 | 8536.69.40.30 | ||||
|
|
DDPS50S367MLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | 3 | 2.77 mm | 3 | 7.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 5/D | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | RIVET | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.59 inch | 0.165 inch | 2.624 inch | LEAD FREE | EAR99 | 8536.69.40.30 | Compliant |