Filter Your Search
1 - 2 of 2 results
|
|
DDTP50PECO2
Amphenol FCi
|
Check for Price | Obsolete | 50 | 3 | 2.794 mm | 3 | 7.5 mΩ | 5 A | MALE | BOARD | POLYESTER | COPPER ALLOY | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | CAPACITIVE 400pF-600pF | 120VAC V | YES | 5 GΩ | e4 | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.794 mm | 30u inch | TIN LEAD | SOLDER | 0.59 inch | 0.23 inch | 2.62 inch | 0.13 inch | Compliant | EAR99 | 8536.69.40.30 | ||
|
|
DDTP50PECO2
Amphenol Communications Solutions
|
Check for Price | Obsolete | 50 | 3 | 2.794 mm | 3 | 7.5 mΩ | 5 A | MALE | BOARD | POLYESTER | COPPER ALLOY | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | CAPACITIVE 400pF-600pF | 120VAC V | YES | 5 GΩ | e4 | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.794 mm | 30u inch | TIN LEAD | SOLDER | 0.59 inch | 0.23 inch | 2.62 inch | 0.13 inch | EAR99 | 8536.69.40.30 |