Filter Your Search
1 - 10 of 22 results
|
|
DF2Z108V3058LC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1 mF | 360 V | 20 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.1 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | LUG | , | Compliant | EAR99 | ||||||
|
|
DF2Z158V35070LF
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1.5 mF | 360 V | 20 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 0.15 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | TIN | LUG | 35 mm | 70 mm | , | Compliant | EAR99 | 8532.22.00.40 | ||
|
|
DF2Z158V3570LF
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1.5 mF | 360 V | 20 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 0.1 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | LUG | , | Compliant | EAR99 | ||||||
|
|
DF2Z108V30058LC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1 mF | 360 V | 20 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.15 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | TIN | LUG | 30 mm | 58 mm | , | Compliant | EAR99 | 8532.22.00.40 | ||
|
|
DF2Z128V3070LC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1.2 mF | 360 V | 20 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.1 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | LUG | , | Compliant | EAR99 | ||||||
|
|
DF2Z128V35055LC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1.2 mF | 360 V | 20 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.15 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | TIN | LUG | 35 mm | 55 mm | , | Compliant | EAR99 | 8532.22.00.40 | ||
|
|
DF2Z157V1635PJ
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 150 µF | 360 V | 20 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 µA | 0.07 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | LUG | , | Compliant | EAR99 | ||||||
|
|
DF2Z128V35055LF
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1.2 mF | 360 V | 20 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.15 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | TIN | LUG | 35 mm | 55 mm | , | Compliant | EAR99 | 8532.22.00.40 | ||
|
|
DF2Z138V3580LF
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1.3 mF | 360 V | 20 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3 mA | 0.1 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | LUG | , | Compliant | EAR99 | ||||||
|
|
DF2Z157V14040PJ
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 150 µF | 360 V | 20 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 µA | 0.07 | e3 | 55 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | FLAT | , | Compliant | EAR99 |