Parametric results for: DH829-RPC under Memory Controllers

Filter Your Search

1 - 10 of 24 results

All Filters
|
Manufacturer Part Number: dh82
Select parts from the table below to compare.
Compare
Compare
DH82H81
Intel Corporation
Check for Price Obsolete YES 1.05 V MEMORY CONTROLLER, DRAM CMOS YES USB; PCI; I2C; LPC; PS/2 YES 2 1.1 V 998 mV R-PBGA-B708 708 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.29 mm 22 mm 23 mm 23 X 22 MM, 1.602 MM HEIGHT, 0.65 MM PITCH, FCBGA-708 8542.31.00.01
MF3DH8200DA6/01
NXP Semiconductors
Check for Price Obsolete MICROPROCESSOR CIRCUIT 8542.31.00.30
DH82QM87SR13G
Intel Corporation
Check for Price Yes Obsolete MICROPROCESSOR CIRCUIT CMOS UNSPECIFIED SQUARE UNSPECIFIED UNSPECIFIED PACKAGE 8542.31.00.30 CT00151822991025
DH82QM87
Intel Corporation
Check for Price Obsolete MICROPROCESSOR CIRCUIT CMOS UNSPECIFIED SQUARE UNSPECIFIED UNSPECIFIED PACKAGE 8542.31.00.01 2018-07-27
DH82029PCH
Intel Corporation
Check for Price Obsolete MICROPROCESSOR CIRCUIT 8542.31.00.01 2018-07-27 5A992.C
DH82B85
Intel Corporation
Check for Price Obsolete MICROPROCESSOR CIRCUIT CMOS UNSPECIFIED RECTANGULAR UNSPECIFIED UNSPECIFIED PACKAGE 8542.31.00.01 2018-07-27
DH82029PCHSLKM8
Intel Corporation
Check for Price Yes Obsolete YES MICROPROCESSOR CIRCUIT CMOS S-PBGA-B836 836 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM FCBGA-836 8542.31.00.30
DH82QM87SR17C
Intel Corporation
Check for Price Yes Obsolete MICROPROCESSOR CIRCUIT CMOS UNSPECIFIED SQUARE UNSPECIFIED UNSPECIFIED PACKAGE 8542.31.00.30 CT00151822991025
DH82HM87/SR17D
Intel Corporation
Check for Price Yes Obsolete YES 1.05 V Not Qualified 708 PLASTIC/EPOXY BGA708(UNSPEC) 8542.39.00.01 CT00151822991025
DH82C226
Intel Corporation
Check for Price Obsolete YES 1.05 V MEMORY CONTROLLER, DRAM CMOS IT IS ALSO AVAILABLE IN 20 X 20 MM FCBGA FOR MOBILE APPLICATION YES USB; PCI; I2C; LPC; PS/2 YES 2 1.1 V 998 mV R-PBGA-B708 708 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY BALL 650 µm BOTTOM 1.626 mm 22 mm 23 mm 23 X 22 MM, 1.602 MM HEIGHT, 0.65 MM PITCH, FCBGA-708 8542.31.00.01 5A992.C