Filter Your Search
1 - 10 of 303 results
|
|
DHA-RC36-R131C
DDK Ltd
|
Check for Price Buy | Transferred | 36 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | SOLID METAL SHELL, COVER | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | LOCKING MECH | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.368 inch | 0.453 inch | 1.714 inch | 0.138 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHA-RC100-R132C
DDK Ltd
|
Check for Price Buy | Transferred | 100 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | SOLID METAL SHELL, COVER | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | LOCKING MECH | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.368 inch | 0.453 inch | 3.314 inch | 0.138 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHA-RS36-R232C
DDK Ltd
|
Check for Price Buy | Transferred | 36 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYPHENYLENE SULPHIDE | BRASS | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | STAMPED METAL SHEL | 500VAC V | 500 MΩ | UL | PLUG | NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | LATCH | LOCKING | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.37 inch | 0.453 inch | 1.713 inch | 0.085 inch | EAR99 | 8536.69.40.30 | ||
|
|
DHA-RC60-R132C
DDK Ltd
|
Check for Price Buy | Transferred | 60 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | SOLID METAL SHELL, COVER | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | LOCKING MECH | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.368 inch | 0.453 inch | 2.314 inch | 0.138 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHA-RC68-R132N
DDK Ltd
|
Check for Price Buy | Transferred | 68 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | SOLID METAL SHELL | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | LOCKING MECH | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.368 inch | 0.453 inch | 2.514 inch | 0.138 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHA-RA30-R132N
DDK Ltd
|
Check for Price Buy | Transferred | 30 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | STAMPED METAL SHELL | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | LOCKING MECH | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.37 inch | 0.453 inch | 1.563 inch | 0.138 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHA-RB20-S112N
DDK Ltd
|
Check for Price Buy | Transferred | 20 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | STRAIGHT | OTHER D TYPE CONNECTOR | SOLID METAL SHELL | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | LOCKING MECH | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.354 inch | 0.228 inch | 1.314 inch | 0.138 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHA-RC50-R111C
DDK Ltd
|
Check for Price Buy | Transferred | 50 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | SOLID METAL SHELL, COVER | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | LOCKING MECH | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.368 inch | 0.453 inch | 2.064 inch | 0.138 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHA-RP36-R11AN
DDK Ltd
|
Check for Price Buy | Transferred | 36 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | WITHOUT REAR COVER | 500VAC V | 500 MΩ | UL | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | 0.05 inch | LOCKING MECH | LOCKING | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.37 inch | 0.453 inch | 1.714 inch | 0.138 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHA-RB80-S122N
DDK Ltd
|
Check for Price Buy | Transferred | 80 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | STRAIGHT | OTHER D TYPE CONNECTOR | SOLID METAL SHELL | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | LOCKING MECH | GENERAL PURPOSE | STAGGERED | 1.905 mm | 10u inch | NICKEL | SOLDER | 0.354 inch | 0.228 inch | 2.814 inch | 0.138 inch | EAR99 | 8536.69.40.30 |