Filter Your Search
1 - 10 of 705 results
|
|
DHB-RK80-S12NN
DDK Ltd
|
Check for Price Buy | Transferred | 80 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | OTHER D TYPE CONNECTOR | LOW PROFILE | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | 10u inch | SOLDER KINKED LEADS | 0.276 inch | 2.289 inch | 0.11 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHB-RH34-S13NN11
DDK Ltd
|
Check for Price Buy | Transferred | 34 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | OTHER D TYPE CONNECTOR | 8 FMLB CONTACTS | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | SOLDER KINKED LEADS | 0.276 inch | 1.139 inch | 0.11 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHB-RA40-R11NN
DDK Ltd
|
Check for Price Buy | Transferred | 40 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER KINKED LEADS | 0.276 inch | 1.289 inch | 0.11 inch | EAR99 | 8536.69.40.30 | ||||
|
|
DHB-RH34-S11NN10
DDK Ltd
|
Check for Price Buy | Transferred | 34 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | OTHER D TYPE CONNECTOR | 4 FMLB CONTACTS | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER KINKED LEADS | 0.276 inch | 1.139 inch | 0.11 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHB-RB96-R13NN
DDK Ltd
|
Check for Price Buy | Transferred | 96 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | OTHER D TYPE CONNECTOR | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | SOLDER KINKED LEADS | 0.276 inch | 2.689 inch | 0.11 inch | EAR99 | 8536.69.40.30 | ||||
|
|
DHB-RG60-R12NN10
DDK Ltd
|
Check for Price Buy | Transferred | 60 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 4 FMLB CONTACTS | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | 10u inch | SOLDER KINKED LEADS | 0.276 inch | 1.789 inch | 0.11 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHB-RD50-S121N-2.9
DDK Ltd
|
Check for Price Buy | Transferred | 50 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | OTHER D TYPE CONNECTOR | WITHOUT REAR COVER | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | 10u inch | SOLDER KINKED LEADS | 0.276 inch | 0.331 inch | 1.539 inch | 0.11 inch | EAR99 | 8536.69.40.30 | ||
|
|
DHB-RD20-S121N-3.9
DDK Ltd
|
Check for Price Buy | Transferred | 20 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | OTHER D TYPE CONNECTOR | WITHOUT REAR COVER | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | 10u inch | SOLDER KINKED LEADS | 0.276 inch | 0.37 inch | 0.789 inch | 0.11 inch | EAR99 | 8536.69.40.30 | ||
|
|
DHB-RH120-S121N10
DDK Ltd
|
Check for Price Buy | Transferred | 120 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | OTHER D TYPE CONNECTOR | 4 FMLB CONTACTS | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | 10u inch | SOLDER KINKED LEADS | 0.276 inch | 3.289 inch | 0.11 inch | EAR99 | 8536.69.40.30 | |||
|
|
DHB-RG120-R11NN11
DDK Ltd
|
Check for Price Buy | Transferred | 120 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 8 FMLB CONTACTS | 500VAC V | 500 MΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER KINKED LEADS | 0.276 inch | 3.289 inch | 0.11 inch | EAR99 | 8536.69.40.30 |