Filter Your Search
1 - 10 of 22,513 results
|
SOT-DIV23LF-03-1271-1271-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.27 kΩ | 0.1 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | e3 | 125 °C | -55 °C | Chip | 3 | TR | Matte Tin (Sn) | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23LF-03-2671-2671-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.67 kΩ | 0.1 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | e3 | 125 °C | -55 °C | Chip | 3 | TR | Matte Tin (Sn) | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23LF-03-5051-5051-CC
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.05 kΩ | 0.25 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | e3 | 125 °C | -55 °C | Chip | 3 | TR | Matte Tin (Sn) | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-1322-1322-CG
TT Electronics Resistors
|
Check for Price | No | Active | 13.2 kΩ | 0.25 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SOT-DIV23-03-2260-2260-DC
TT Electronics Resistors
|
Check for Price | No | Active | 226 Ω | 0.5 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SOT-DIV23-03-8062-8062-DG
TT Electronics Resistors
|
Check for Price | No | Active | 80.6 kΩ | 0.5 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SOT-DIV23LF-03-65R7-65R7-CB
TT Electronics Resistors
|
Check for Price | Yes | Active | 65.7 Ω | 0.25 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | e3 | 125 °C | -55 °C | Chip | 3 | TR | Matte Tin (Sn) | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23-03-1303-1303-GD
TT Electronics Resistors
|
Check for Price | No | Active | 130 kΩ | 2 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Chip | 3 | TR | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | |||||
|
SOT-DIV23LF-03-1003-1003-CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 0.25 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | e3 | 125 °C | -55 °C | Chip | 3 | TR | Matte Tin (Sn) | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SOT-DIV23LF-03-1420-1420-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 142 Ω | 0.25 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | e3 | 125 °C | -55 °C | Chip | 3 | TR | Matte Tin (Sn) | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 |