Filter Your Search
1 - 10 of 65 results
|
VTVS3V3ASMF-M3-08
Vishay Intertechnologies
|
$0.1791 | Yes | Active | 8.9 V | 50 nA | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 7 V | 400 W | 3.3 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | DO-219AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-11-06 | Vishay | |||||||||||||||||
|
DL4728CT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 76 mA | 1 W | 3.3 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 3 % | 200 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
DL4728A
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 76 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-LELF-R2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | 2 | DL-41 | |||||||||||||||||||||
|
DL4728C-W
Rectron Semiconductor
|
Check for Price | Active | ZENER DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DL4728BT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 76 mA | 1 W | 3.3 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 2 % | 200 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
DL4728AT/R
PanJit Semiconductor
|
Check for Price | Not Recommended | 76 mA | 1 W | 3.3 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 6.1 % | 200 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
DL4728C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 Ω | 2 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | 2 | MELF | ||||||||||||||||
|
DL4728AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 6.06 % | Not Qualified | O-LELF-R2 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | O-LELF-R2 | 2 | MELF | ||||||||||||||||||||||
|
DL4728-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
DL4728A-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | Rectron | O-LELF-R2 | 2 | MELF |