Parametric results for: DMF-10-R-N under Power Connectors

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
Manufacturer Part Number: dmf-10-r-n
Select parts from the table below to compare.
Compare
Compare
DMF-10-R-N-P-V0
Adam Technologies Inc
Check for Price Yes Active 10 MALE BOARD POLYAMIDE66 SN ON CU RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):9A NO e3 UL 94V-0 -40 °C 105 °C Tin (Sn) BRASS SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.449 inch 0.873 inch EAR99 8536.69.40.30
DMF-10-R-N-P-MT-V0
Adam Technologies Inc
Check for Price Yes Active 10 MALE BOARD POLYAMIDE66 SN ON NI RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):5A NO e3 UL 94V-0 -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier BRASS SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.378 inch 0.799 inch 0.873 inch EAR99 8536.69.40.30
DMF-10-R-N-MT
Adam Technologies Inc
Check for Price Yes Active 10 2 4.191 mm 2 9 A FEMALE BOARD POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1500VAC V NO 1 GΩ POLARIZED HOUSING CSA; UL -25 °C 120 °C RECEPTACLE BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.165 inch NO LOCKING ONE RECTANGULAR 6.858 mm SOLDER 0.394 inch 0.873 inch EAR99 8536.69.40.40
DMF-10-R-N-P
Adam Technologies Inc
Check for Price Yes Active 10 MALE BOARD POLYAMIDE66 SN ON CU RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):9A NO e3 UL 94V-2 -40 °C 105 °C Tin (Sn) BRASS SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.449 inch 0.792 inch 0.872 inch EAR99 8536.69.40.30
DMF-10-R-N-HT
Adam Technologies Inc
Check for Price Yes Active 10 MALE BOARD POLYETHYLENE SN RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):9A NO UL 94V-2 -25 °C 120 °C BRASS SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.394 inch 0.757 inch 0.873 inch EAR99 8536.69.40.30
DMF-10-R-N
Adam Technologies Inc
Check for Price Yes Active 10 MALE BOARD POLYAMIDE66 SN RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):7A NO e3 UL 94V-2 -25 °C 120 °C Tin (Sn) BRASS SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.394 inch 0.873 inch EAR99 8536.69.40.30