Filter Your Search
1 - 1 of 1 results
|
|
DMR-25P8-R
On-Shore Technology Inc
|
Check for Price | Yes | Active | 25 | 2 | 2.77 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.492 inch | 2.091 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |