Filter Your Search
1 - 2 of 2 results
|
|
DMR1001T412R
Dubilier
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack; Tape | 800 µm | 35 mm | 4.5 mm | 11.5 mm | Unknown | EAR99 | ||
|
|
DMR1001T412RPT26
Dubilier
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack; Tape | 800 µm | 35 mm | 4.5 mm | 11.5 mm | Unknown | EAR99 |