Parametric results for: DOC0508 under OCVCXO

Filter Your Search

1 - 10 of 20 results

All Filters
|
-
-
Manufacturer Part Number: doc050
Select parts from the table below to compare.
Compare
Compare
DOC050V-012.8M
Connor-Winfield
Check for Price Yes Yes End Of Life 12.8 MHz 0.05 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm Clock
DOC050V-049.152M
Connor-Winfield
Check for Price Yes Active 49.152 MHz 0.25 % 3.3 V LVCMOS TR, 13 INCH 0.3 PPM/FIRST YEAR 15 pF 3 V 300 mV NO 0.02 ppm 1.1 W 3.3 V 3.47 V 3.13 V 2.5 W 1.5 Minute 70 °C SURFACE MOUNT 6 YES 14.1mm x 9.1mm x 7.8mm Clock
DOC050F-040.0M
Connor-Winfield
Check for Price Yes Active 40 MHz 0.05 % 3.3 V LVCMOS TR, 13 INCH 0.3 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.1 W 3.3 V 3.47 V 3.13 V 2.5 W 1.5 Minute 70 °C SURFACE MOUNT YES 14.1mm x 9.1mm x 7.8mm Clock
DOC050V-040.0M
Connor-Winfield
Check for Price Yes Active 40 MHz 0.05 % 3.3 V LVCMOS TR, 13 INCH 0.3 PPM/FIRST YEAR 15 pF 3 V 300 mV NO 0.02 ppm 1.1 W 3.3 V 3.47 V 3.13 V 2.5 W 1.5 Minute 70 °C SURFACE MOUNT 6 YES 14.1mm x 9.1mm x 7.8mm Clock
DOC050V-080.0M
Connor-Winfield
Check for Price Yes Active 80 MHz 0.05 % 3.3 V LVCMOS MIL-STD-202G 0.3 PPM/FIRST YEAR 15 pF 3 V 300 mV NO 0.02 ppm 1.1 W 3.3V 333.333 mA 3.47 V 3.13 V 2.5 W 1.5 Minute 70 °C SURFACE MOUNT 6 DILCC6,.35 YES 14.1mm x 9.1mm x 7.8mm Clock
DOC050V-025.0M
Connor-Winfield
Check for Price Yes Yes End Of Life 25 MHz 0.05 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm Clock
DOC050V-010.0M
Connor-Winfield
Check for Price Yes Yes End Of Life 10 MHz 0.05 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm Clock
DOC050V-020.0M
Connor-Winfield
Check for Price Yes Yes End Of Life 20 MHz 0.05 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm Clock
DOC050F-010.0M
Connor-Winfield
Check for Price Yes End Of Life 10 MHz 0.05 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm Clock
DOC050F-080.0M
Connor-Winfield
Check for Price Yes Active 80 MHz 0.05 % 3.3 V LVCMOS MIL-STD-202G 0.3 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.1 W 3.3V 333.333 mA 3.47 V 3.13 V 2.5 W 1.5 Minute 70 °C SURFACE MOUNT 6 DILCC6,.35 YES 14.1mm x 9.1mm x 7.8mm Clock