Filter Your Search
1 - 10 of 95 results
|
|
DOC250F-019.44M
Connor-Winfield
|
Check for Price | Yes | Active | 19.44 MHz | 0.25 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 13 INCH | NO | 0.02 ppm | 1.1 W | 3.3 V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | Clock | |||||||||||||||||||||||||||
|
|
DOC250F-012.8M
Connor-Winfield
|
Check for Price | Yes | Active | 12.8 MHz | 0.25 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 13 INCH | NO | 0.02 ppm | 1.1 W | 3.3 V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | Clock | |||||||||||||||||||||||||||
|
|
DOC251F-010.0M
Connor-Winfield
|
Check for Price | Yes | Active | 10 MHz | 0.25 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 13 INCH | NO | 0.02 ppm | 3.3 V | 3.47 V | 3.13 V | 1.5 Minute | 75 °C | -20 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | Clock | ||||||||||||||||||||||||||||
|
|
DOC25W3P043A00LF
Amphenol FCi
|
Check for Price | Yes | Active | e4 | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.30 | D SUBMINIATURE CONNECTOR | GOLD OVER NICKEL | GOLD OVER NICKEL | MALE | BRASS | NO | NO | NO | NO | POLYETHYLENE | NO | YES | GENERAL PURPOSE | COPPER TIN | STEEL | 4/C | SOLDER | 22 | 94V-0 | |||||||||||||||||||||||
|
|
DOC252F-019.44M
Connor-Winfield
|
Check for Price | Yes | Active | 19.44 MHz | 0.25 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 13 INCH | NO | 0.02 ppm | 1.3 W | 3.3 V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | Clock | ||||||||||||||||||||||||||
|
|
DOC252F-012.8M
Connor-Winfield
|
Check for Price | Yes | Active | 12.8 MHz | 0.25 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 13 INCH | NO | 0.02 ppm | 1.3 W | 3.3 V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | Clock | ||||||||||||||||||||||||||
|
|
DOC21WA4PA00LF
Amphenol FCi
|
Check for Price | Yes | Active | e4 | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.30 | D SUBMINIATURE CONNECTOR | GOLD OVER NICKEL | GOLD OVER NICKEL | MALE | BRASS | NO | NO | NO | NO | POLYETHYLENE | NO | YES | GENERAL PURPOSE | COPPER TIN | STEEL | 4/C | SOLDER | 17 | 94V-0 | |||||||||||||||||||||||
|
|
DOC253F-025.0M
Connor-Winfield
|
Check for Price | Yes | Active | 25 MHz | 0.25 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 13 INCH | NO | 0.02 ppm | 3.3 V | 3.47 V | 3.13 V | 1.5 Minute | 70 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | Clock | ||||||||||||||||||||||||||||
|
|
DOC27W2P043A00LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | e4 | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | D SUBMINIATURE CONNECTOR | GOLD OVER NICKEL | GOLD OVER NICKEL | MALE | BRASS | NO | NO | NO | NO | POLYETHYLENE | NO | YES | GENERAL PURPOSE | COPPER TIN | STEEL | 4/C | SOLDER | 25 | 94V-0 | ||||||||||||||||||||||||
|
|
DOC20
HELE
|
Check for Price | Contact Manufacturer | Clock |