Filter Your Search
1 - 7 of 7 results
|
|
DOC5391
Rakon Limited
|
Check for Price | Obsolete | 30.72 MHz | 0.025 % | 3.3 V | CMOS | 0.1 PPM/FIRST DAY | 30 pF | NO | 0.005 ppm | 3.3V | 3.465 V | 3.135 V | 75 °C | -10 °C | SURFACE MOUNT | YES | Unknown | Clock | |||||||||
|
|
DOC5372
Temex Ceramics
|
Check for Price | Transferred | 26 MHz | 0.025 % | 5 V | HCMOS | 0.02 PPM/FIRST YEAR | 10 KOHM, 15 pF | NO | 0.003 ppm | 2.5 W | 5V | 500 mA | 5.25 V | 4.75 V | 6 W | 60 Minute | 70 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | 25.4mm x 22.0mm x 15.0mm | Clock | ||||
|
|
DOC5391
Temex Ceramics
|
Check for Price | Transferred | 30.72 MHz | 0.025 % | 3.3 V | CMOS | 0.1 PPM/FIRST DAY | 30 pF | NO | 0.005 ppm | 3.3V | 3.465 V | 3.135 V | 75 °C | -10 °C | SURFACE MOUNT | YES | Clock | ||||||||||
|
|
DOC5389
Rakon Limited
|
Check for Price | Obsolete | 10 MHz | 0.01 % | 5 V | HCMOS | 0.1 PPM/YEAR | 13.5 pF | NO | 0.001 ppm | 1.25 W | 5V | 250 mA | 5.25 V | 4.75 V | 3.5 W | 30 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 35.7mm x 26.9mm x 18.2mm | Clock | |||
|
|
DOC5372
Rakon Limited
|
Check for Price | Obsolete | 26 MHz | 0.025 % | 5 V | HCMOS | 0.02 PPM/FIRST YEAR | 10 KOHM, 15 pF | NO | 0.003 ppm | 2.5 W | 5V | 500 mA | 5.25 V | 4.75 V | 6 W | 60 Minute | 70 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | 25.4mm x 22.0mm x 15.0mm | Clock | ||||
|
|
DOC5383
Rakon Limited
|
Check for Price | Obsolete | ||||||||||||||||||||||||||
|
|
DOC5389
Temex Ceramics
|
Check for Price | Transferred | 10 MHz | 0.01 % | 5 V | HCMOS | 0.1 PPM/YEAR | 13.5 pF | NO | 0.001 ppm | 1.25 W | 5V | 250 mA | 5.25 V | 4.75 V | 3.5 W | 30 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 35.7mm x 26.9mm x 18.2mm | Clock |