Parametric results for: DP-RJ45-R-32 under Power Supply Modules

Filter Your Search

1 - 10 of 106 results

All Filters
|
-
-
-
Manufacturer Part Number: dpr
Select parts from the table below to compare.
Compare
Compare
DPRN01O-15
Mean Well
$2.2734 Yes Active ALSO -15 V OUTPUT VOLTAGE AVAILABLE -40 °C 90 °C MICROELECTRONIC ASSEMBLY NO EAR99 DC-DC REGULATED POWER SUPPLY MODULE EAC 63 % 52.8 V 45.6 V 48 V R-PSMA-T5 19.6 mm 1 % 1 % 1 2 5 34 mA 15.45 V 14.55 V 15 V PLASTIC/EPOXY SMA RECTANGULAR 260 SHORT CIRCUIT 0.02651 Vrms 10.39 mm HYBRID THROUGH-HOLE 2.54 mm SINGLE 1 W NO 7.1 mm
DPRN01M-12
Mean Well
$2.2734 Yes Active ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE -40 °C 90 °C MICROELECTRONIC ASSEMBLY NO EAR99 DC-DC REGULATED POWER SUPPLY MODULE EAC 68 % 13.2 V 11.4 V 12 V R-PSMA-T5 19.6 mm 1 % 1 % 1 2 5 42 mA 12.36 V 11.64 V 12 V PLASTIC/EPOXY SMA RECTANGULAR 260 SHORT CIRCUIT 0.02651 Vrms 10.39 mm HYBRID THROUGH-HOLE 2.54 mm SINGLE 1 W NO 7.1 mm
DPRN01N-12
Mean Well
$2.2734 Yes Active ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE -40 °C 90 °C MICROELECTRONIC ASSEMBLY NO EAR99 DC-DC REGULATED POWER SUPPLY MODULE EAC 68 % 26.4 V 22.8 V 24 V R-PSMA-T5 19.6 mm 1 % 1 % 1 2 5 42 mA 12.36 V 11.64 V 12 V PLASTIC/EPOXY SMA RECTANGULAR 260 SHORT CIRCUIT 0.02651 Vrms 10.39 mm HYBRID THROUGH-HOLE 2.54 mm SINGLE 1 W NO 7.1 mm
DPRN01O-12
Mean Well
$2.4350 Yes Active ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE -40 °C 90 °C MICROELECTRONIC ASSEMBLY NO EAR99 DC-DC REGULATED POWER SUPPLY MODULE EAC 63 % 52.8 V 45.6 V 48 V R-PSMA-T5 19.6 mm 1 % 1 % 1 2 5 42 mA 12.36 V 11.64 V 12 V PLASTIC/EPOXY SMA RECTANGULAR 260 SHORT CIRCUIT 0.02651 Vrms 10.39 mm HYBRID THROUGH-HOLE 2.54 mm SINGLE 1 W NO 7.1 mm
DPRN01L-15
Mean Well
$2.5258 Yes Active ALSO -15 V OUTPUT VOLTAGE AVAILABLE -40 °C 90 °C MICROELECTRONIC ASSEMBLY NO EAR99 DC-DC REGULATED POWER SUPPLY MODULE EAC 67 % 5.5 V 4.75 V 5 V R-PSMA-T5 19.6 mm 1 % 1 % 1 2 5 34 mA 15.45 V 14.55 V 15 V PLASTIC/EPOXY SMA RECTANGULAR 260 SHORT CIRCUIT 0.02651 Vrms 10.39 mm HYBRID THROUGH-HOLE 2.54 mm SINGLE 1 W NO 7.1 mm
DPRN01N-15
Mean Well
$2.6642 Yes Active ALSO -15 V OUTPUT VOLTAGE AVAILABLE -40 °C 90 °C MICROELECTRONIC ASSEMBLY NO EAR99 DC-DC REGULATED POWER SUPPLY MODULE EAC 68 % 26.4 V 22.8 V 24 V R-PSMA-T5 19.6 mm 1 % 1 % 1 2 5 340 mA 15.45 V 14.55 V 15 V PLASTIC/EPOXY SMA RECTANGULAR 260 SHORT CIRCUIT 0.02651 Vrms 10.39 mm HYBRID THROUGH-HOLE 2.54 mm SINGLE 1 W NO 7.1 mm
DPRN01M-15
Mean Well
$3.7200 Yes Active ALSO -15 V OUTPUT VOLTAGE AVAILABLE -40 °C 90 °C MICROELECTRONIC ASSEMBLY NO EAR99 DC-DC REGULATED POWER SUPPLY MODULE EAC 69 % 13.2 V 11.4 V 12 V R-PSMA-T5 19.6 mm 1 % 1 % 1 2 5 34 mA 15.45 V 14.55 V 15 V PLASTIC/EPOXY SMA RECTANGULAR 260 SHORT CIRCUIT 0.02651 Vrms 10.39 mm HYBRID THROUGH-HOLE 2.54 mm SINGLE 1 W NO 7.1 mm
DPRN01L-12
Mean Well
$4.0300 Yes Active ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE -40 °C 90 °C MICROELECTRONIC ASSEMBLY NO EAR99 DC-DC REGULATED POWER SUPPLY MODULE EAC 66 % 5.5 V 4.75 V 5 V R-PSMA-T5 19.6 mm 1 % 1 % 1 2 5 42 mA 12.36 V 11.64 V 12 V PLASTIC/EPOXY SMA RECTANGULAR 260 SHORT CIRCUIT 0.02651 Vrms 10.39 mm HYBRID THROUGH-HOLE 2.54 mm SINGLE 1 W NO 7.1 mm
DPRI-01
IDEC Corporation
$23.0432 Yes Active IP65 100 V -10 °C 50 °C UNSPECIFIED MOUNT NO 12 mm 36.5 mm 18.5 inch 5 mm 250 mA RECTANGULAR 400 µs PROXIMITY SENSOR,MAGNETIC CABLE
DPRV2322AD-LP
U2T Photonics Ag
Check for Price Transferred