Filter Your Search
1 - 10 of 12 results
|
|
DP1R020JQ1R400
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 20 | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
|
DP1R020JQ3
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 20 | FEMALE | BOARD AND PANEL | PLASTIC | COPPER ALLOY | GOLD (12) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL/TIN | SURFACE MOUNT | EAR99 | 8536.69.40.30 | HALOGEN FREE & ROHS COMPLIANT | |||||||||||||||||||||||
|
|
DP1RD20JQ2R400
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 20 | FEMALE | BOARD | PLASTIC | COPPER ALLOY | GOLD (12) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e3 | NO | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL/TIN | SURFACE MOUNT | EAR99 | 8536.69.40.30 | HALOGEN FREE & ROHS COMPLIANT | ||||||||||||||||||||||||
|
|
DP1RD20JQ1R400
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 20 | FEMALE | BOARD | PLASTIC | COPPER ALLOY | GOLD (12) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e3 | NO | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL/TIN | SURFACE MOUNT | EAR99 | 8536.69.40.30 | HALOGEN FREE & ROHS COMPLIANT | ||||||||||||||||||||||||
|
|
DP1RD20JS2R400
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 20 | 1 | 50 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 700VAC V | 100 MΩ | 1 | POLARIZED HOUSING | -20 °C | 85 °C | RECEPTACLE | COPPER ALLOY | LOCKING | ONE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.256 inch | 0.563 inch | 0.705 inch | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
|
DP1RT20JQ3
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 20 | 1 | 50 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 700VAC V | 100 MΩ | 1 | POLARIZED HOUSING | -20 °C | 85 °C | RECEPTACLE | COPPER ALLOY | LOCKING | ONE | RECTANGULAR | 12u inch | NICKEL | SURFACE MOUNT | 0.243 inch | 0.563 inch | 0.701 inch | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
|
DP1R020JQ2R400
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 20 | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
|
DP1R020JQ1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active Unconfirmed | 20 | 508 µm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 700VAC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | -25 °C | 85 °C | SOLDER HOLDING FLANGE | COPPER ALLOY | LOCKING | ONE | RECTANGULAR | 12u inch | TIN | SURFACE MOUNT | 0.262 inch | 0.586 inch | 0.701 inch | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
|
DP1RD20JQ2
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Yes | Active | USB CONNECTOR | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
DP1RD20JQ1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active Unconfirmed | 20 | 508 µm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 700VAC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | -25 °C | 85 °C | PEG | RECEPTACLE | COPPER ALLOY | LOCKING | ONE | RECTANGULAR | 12u inch | NICKEL | SURFACE MOUNT | 0.262 inch | 0.563 inch | 0.701 inch | EAR99 | 8536.69.40.30 |