Filter Your Search
1 - 5 of 5 results
|
|
DP7221YI-10
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE | 2 | 20 % | 6 V | 1 mA | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | TSSOP-20 | 8542.39.00.60 | |||||
|
|
DP7221YI-10-T2
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 2 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 50 kV | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | TSSOP-20 | 8542.39.00.60 | ||||||||
|
|
DP7221YI-25-T2
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 64 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TSSOP-20 | 8542.39.00.60 | ||||||||||||||
|
|
DP7221YI-25-GT2
Nidec Copal Electronics Corporation
|
Check for Price | Active | 64 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TSSOP-20 | 8542.39.00.60 | |||||||||||||||||
|
|
DP7221YI-25
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 3 V | 64 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE | 2 | 20 % | 6 V | 1 mA | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | TSSOP-20 | 8542.39.00.60 |