Parametric results for: DR10 under Fixed Inductors

Filter Your Search

1 - 10 of 1,513 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: dr10
Select parts from the table below to compare.
Compare
Compare
MLZ2012DR10DT000
TDK Corporation
$0.0596 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 70 mΩ 20 % YES 25 MHz 1.15 A FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE Tin/Nickel/Copper (Sn/Ni/Cu) DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLZ1608DR10DT000
TDK Corporation
$0.0673 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 140 mΩ 20 % YES 25 MHz 850 mA FERRITE 0603 1 YES DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 1 mA;MULTILAYER 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP EAR99 8504.50.80.00
MLZ2012DR10DTD25
TDK Corporation
$0.0781 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 70 mΩ 20 % YES 25 MHz 1.15 A FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLF2012DR10KT000
TDK Corporation
$0.0965 Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 150 mΩ 10 % YES 25 MHz 300 mA 400 MHz FERRITE 20 0805 RF INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLF1608DR10KTA00
TDK Corporation
$0.1085 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 350 mΩ 10 % YES 25 MHz 200 mA 450 MHz FERRITE 15 0603 RF INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP EAR99 8504.50.80.00
MLF2012DR10JT000
TDK Corporation
$0.1166 Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 150 mΩ 5 % YES 25 MHz 300 mA 400 MHz FERRITE 20 0805 RF INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLF1608DR10JT000
TDK Corporation
$0.1260 Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 350 mΩ 5 % YES 25 MHz 200 mA 450 MHz FERRITE 15 0603 RF INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP EAR99 8504.50.80.00
MLF2012DR10JTD25
TDK Corporation
$0.1565 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 150 mΩ 5 % YES 25 MHz 300 mA 400 MHz FERRITE 20 0805 RF INDUCTOR 1 YES AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLF1608DR10JTD25
TDK Corporation
$0.1685 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 350 mΩ 5 % YES 25 MHz 200 mA 450 MHz FERRITE 15 0603 RF INDUCTOR 1 YES INDUCTANCE IS MEASURED AT 1 MILLI AMPERE AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP EAR99 8504.50.80.00
IWC0603DR10R-3J
Qnity Laird
$0.2516 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 580 mΩ 5 % YES 150 MHz 400 mA 1.4 GHz CERAMIC 34 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00