Filter Your Search
1 - 10 of 1,513 results
|
|
MLZ2012DR10DT000
TDK Corporation
|
$0.0641 | Yes | Active | CHIP | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
|
MLZ1608DR10DT000
TDK Corporation
|
$0.0689 | Yes | Active | CHIP | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
|
MLZ2012DR10DTD25
TDK Corporation
|
$0.0840 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 70 mΩ | 20 % | YES | 25 MHz | 1.15 A | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||
|
|
MLF2012DR10KT000
TDK Corporation
|
$0.1026 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 150 mΩ | 10 % | YES | 25 MHz | 300 mA | 400 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
MLF1608DR10KTA00
TDK Corporation
|
$0.1186 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 350 mΩ | 10 % | YES | 25 MHz | 200 mA | 450 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | EAR99 | 8504.50.80.00 | |||||
|
|
MLF2012DR10JT000
TDK Corporation
|
$0.1253 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 150 mΩ | 5 % | YES | 25 MHz | 300 mA | 400 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
MLF1608DR10JT000
TDK Corporation
|
$0.1374 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 350 mΩ | 5 % | YES | 25 MHz | 200 mA | 450 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
MLF2012DR10JTD25
TDK Corporation
|
$0.1667 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 150 mΩ | 5 % | YES | 25 MHz | 300 mA | 400 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
MLF1608DR10JTD25
TDK Corporation
|
$0.1816 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 350 mΩ | 5 % | YES | 25 MHz | 200 mA | 450 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | EAR99 | 8504.50.80.00 | |||||
|
|
IWC0603DR10R-3J
Qnity Laird
|
$0.2512 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 580 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.4 GHz | CERAMIC | 34 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | CHIP | EAR99 | 8504.50.80.00 |