Filter Your Search
1 - 10 of 50 results
|
|
SDR1030-221K
Bourns Inc
|
$0.5942 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.15 Ω | 10 % | YES | 100 kHz | 460 mA | 6.2 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SDR1030-6R8M
Bourns Inc
|
$0.5942 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 52 mΩ | 20 % | YES | 100 kHz | 2.2 A | 38.1 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SDR1030-150M
Bourns Inc
|
$0.5942 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.65 A | 25.7 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SDR1030-220M
Bourns Inc
|
$0.5942 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 145 mΩ | 20 % | YES | 100 kHz | 1.38 A | 22.3 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SDR1030-330M
Bourns Inc
|
$0.5942 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 220 mΩ | 20 % | YES | 100 kHz | 1.1 A | 16.4 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SDR1030-470M
Bourns Inc
|
$0.6527 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 270 mΩ | 20 % | YES | 100 kHz | 960 mA | 14.2 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SDR1030-471K
Bourns Inc
|
$0.6651 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.25 Ω | 10 % | YES | 100 kHz | 280 mA | 3.8 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SDR1030-101K
Bourns Inc
|
$51.3851 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 540 mΩ | 10 % | YES | 100 kHz | 700 mA | 9.3 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SDR1030-681K
Bourns Inc
|
$51.3851 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 3.3 Ω | 10 % | YES | 100 kHz | 230 mA | 3.2 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SDR1030-680M
Bourns Inc
|
$51.3851 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 360 mΩ | 20 % | YES | 100 kHz | 820 mA | 12.2 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 10 mm | 10 mm | CHIP | EAR99 | 8504.50.80.00 |